- Home ›
- All Products›
- 9805313001
9805313001
TE Connectivity / Raychem Brand
ACW0219-6.00-20(BP)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ACW0219-6.00-20(BP)
Search Keywords: 9805313001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9805313001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
700 -
Wire Size:6 mm²
-
Wire Color (Base):Red
-
Wire Color (Stripe):Black
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Quantity:700 m
-
Packaging Method:Barrel
-
Conductor Material:Bare Copper
-
Outside Cable Diameter:.163 in, 4.15 mm
-
Cable Type:Primary Wire
-
Voltage Rating:50 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
175
$5.70
350
$3.51
525
$2.78
700 +
$2.72
Click for Quote
Log in
to unlock special pricing