- Home ›
- All Products›
- 9800944001
9800944001
TE Connectivity / Raychem Brand
RNF-100-1/2-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-0-FSP
Search Keywords: 9800944001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9800944001
-
Alias/AKA:RNF-100-1/2-0-FSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
91 -
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
91
Order Increment:
91
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
91
$3.06
182
$2.89
273
$2.32
546
$2.24
1,001
$2.23
2,548
$2.19
5,005
$2.18
7,553 +
$2.17
Click for Quote
Log in
to unlock special pricing