Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

978452-000

STD06Y-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STD06Y-9
Search Keywords: 978452000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 978452-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: Yellow
Maximum Cable Diameter: 4.5 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 978452-000 RoHS compliant?
Yes, 978452-000 is RoHS compliant.
What is the lead time for 978452-000?
The standard lead time for 978452-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
8100
Order Increment:
300
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0381
8,100
$0.0346
10,200
$0.0338
25,200
$0.0328
50,100
$0.0294
100,200
$0.0261
150,000
$0.0257
250,200 +
$0.0252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!