- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 977403-000
977403-000
TE Connectivity / Raychem Brand
STXR41AB00-1007AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STXR41AB00-1007AI
Search Keywords: 977403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:977403-000
-
Alias/AKA:STXR41AB00-1007AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:7
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:41
-
Termination Device Included:TR07AI
-
Adapter Angle:Straight
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Connector Shell Size:10 , 11
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$283.47
5
$282.76
10
$282.06
13
$281.35
25
$154.91
38
$107.58
50 +
$105.42
Click for Quote
Log in
to unlock special pricing