- Home ›
- All Products›
- 975873-000
975873-000
TE Connectivity / Raychem Brand
81044/6-4-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-4-6
Search Keywords: 975873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:975873-000
-
Alias/AKA:81044/6-4-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:50 ft
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Cable Insulation Style:Single
-
Strand Size:25 AWG
-
Number of Strands:133
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Source:United Kingdom
-
Packaging Method:Reel
-
Product Type:Cable
-
Overall Outside Diameter:.325 in, 8.26 mm
-
Wire Size:4 AWG, 21.2 mm²
-
Cable Color:Blue
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$21.29
500
$11.24
750
$7.73
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing