- Home ›
- All Products›
- 9755984004
9755984004
TE Connectivity / Raychem Brand
RNF-3000-3/1-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-3/1-5-SP
Search Keywords: 9755984004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9755984004
-
Alias/AKA:RNF-3000-3/1-5-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:120 °C
-
Applicable Region:Global
-
Primary Product Color:Green
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200 Meters
Ships today, if you order in
MOQ for In Stock Qty:
300 Meters
MOQ for out of Stock Qty:
300 Meters
Order Increment:
300 Meters
61 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
300
$5.10
500
$5.09
1,000
$5.07
1,500
$5.06
3,000
$2.67
4,500
$1.84
6,000 +
$1.80
Click for Quote
Log in
to unlock special pricing