- Home ›
- All Products›
- 9745590003
9745590003
TE Connectivity / Raychem Brand
S02-08-R-3CS926
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-08-R-3CS926
Search Keywords: 9745590003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9745590003
-
Alias/AKA:S02-08-R-3CS926
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Stranding:Stranded
-
Pre-Installed Lead Type:55A0111
-
Wire Temperature (Max):105 °C
-
Termination Method:Solder
-
Pre-Installed Lead:Yes
-
Temperature Indicator Type:Thermochromic
-
Government Qualified:Yes
-
Lead Plating Material:Tin
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Lead Color:Orange
-
Resistance Properties:Immersion Protection
-
Temperature Indicator:Yes
-
Splice Type:Shield Terminator
-
Overall Length:.65 in, 16.5 mm
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Jacket Outside Diameter:.17 in, 4.3 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
650
$5.47
1,300
$2.90
1,950
$2.04
2,600 +
$2.00
Click for Quote
Log in
to unlock special pricing