- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 972970-000
TE Connectivity / Raychem Brand
972970-000
55A1131-12-0/2/9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A1131-12-0/2/9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords: 972970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:972970-000
-
Alias/AKA:55A1131-12-0/2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:3.31 mm²
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Conductor Configuration:Twisted Triple
-
Type:High Performance Cable
-
Cable Type:Spec 55
Frequently Asked Questions
Is 972970-000 RoHS compliant?
Yes, 972970-000 is RoHS compliant.
What is the lead time for 972970-000?
The standard lead time for 972970-000 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
45 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
250
$37.95
500
$19.38
750
$13.19
1,000 +
$12.93
Click for Quote
Log in
to unlock special pricing