- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 972137-000
TE Connectivity / Raychem Brand
972137-000
234A111-3/42-0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:972137-000
-
Alias/AKA:234A111-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Adhesive Options:/42 Precoat
-
Sealable:Yes
-
Material:Semi rigid Modified Polyolefin
-
Material Systems Code:10
-
Adhesive Code:42
-
Connector Length:.787 in, 20 mm
-
Material Code:3
-
Angle:90 °
-
Molded Part Type:D Subminiature Boot
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Connector Width:.421 in, 10.7 mm
-
Product Type:Molded Boot
-
Adhesive Pre-Coating:With
-
Size:11
-
Cable Diameter Range:4.1 – 7.9 mm