- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 971839-000
971839-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 971839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:971839-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:90 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:19.05 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
63 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
1
$124.12
5
$122.26
10
$120.43
20
$118.62
50
$116.84
100 +
$97.64
Click for Quote
Log in
to unlock special pricing