- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 971557-000
971557-000
TE Connectivity / Raychem Brand
55A1842-22-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1842-22-MST4-9CS2275
Search Keywords: 971557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:971557-000
-
Alias/AKA:55A1842-22-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2,500
$10.99
5,000
$5.61
7,500
$3.82
10,000 +
$3.74
Click for Quote
Log in
to unlock special pricing