Image is representational - see mfr. specs

ACW0219-2.50-25(NS)

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
ACW0219-2.50-25(NS)
Search Keywords: 9709203001
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    9709203001
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544492000
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Packaging Method:
    Spool
  • Wire Size:
    2.5 mm²
  • Operating Temperature Range:
    -40 – 150 °C
  • Wire Color (Stripe):
    Green
  • Packaging Quantity:
    3000 m
  • Wire Color (Base):
    Red
  • Conductor Material:
    Bare Copper
  • Cable Type:
    Primary Wire
  • Voltage Rating:
    50 VAC
  • Outside Cable Diameter:
    .112 in, 2.85 mm
  • Wire & Cable Insulation Material:
    Radiation-Crosslinked, Modified Polyalkene
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
15 Weeks 배송 가능 9. 17. 26
백오더
PRICE (USD)
수량
Unit Price
750
$3.15
1,500
$1.67
2,250
$1.18
3,000 +
$1.15
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!