- Home ›
- All Products›
- 970433-000
970433-000
TE Connectivity / Raychem Brand
D-106-6025CS1241
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-106-6025CS1241
Search Keywords: 970433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:970433-000
-
Alias/AKA:D-106-6025CS1241
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Operating Temperature (Max):135 °C
-
Recovered Inside Diameter (Max):.677 in, 17.2 mm
-
Expanded Inside Diameter (Min):.984 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
32
$75.17
63
$40.43
94
$28.60
125 +
$28.03
Click for Quote
Log in
to unlock special pricing