- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 970325-000
970325-000
TE Connectivity / Raychem Brand
TXR54AB00-2204AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2204AI
Search Keywords: 970325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:970325-000
-
Alias/AKA:TXR54AB00-2204AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR04AI
-
Color:Olive Drab
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
TE Adapter Code:54
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:4
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Braid:36 Single
-
Connector Detail Specification Number:M83723/08
-
Connector Shell Size:22
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$140.51
5
$138.04
10
$136.97
20
$135.90
50
$134.49
100 +
$96.43
Click for Quote
Log in
to unlock special pricing