- Home ›
- All Products›
- 9685253001
9685253001
TE Connectivity / Raychem Brand
55A9002-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A9002-24-9
Search Keywords: 9685253001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9685253001
-
Alias/AKA:55A9002-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United Kingdom
-
Cable Style:Special Construction
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Size:24 AWG, .2 mm²
-
Conductor Diameter:.031 in, .78 mm
-
Overall Outside Diameter:.031 in, .78 mm
-
Wire Diameter:.031 in, .78 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Solid Silver-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Color (Base):White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3,281
$1.1648
6,562
$0.6167
9,843
$0.4340
13,123 +
$0.4253
Click for Quote
Log in
to unlock special pricing