- Home ›
- All Products›
- 967119-000
967119-000
TE Connectivity / Raychem Brand
55A6227-20-6/9-9-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6227-20-6/9-9-2
Search Keywords: 967119000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:967119-000
-
Alias/AKA:55A6227-20-6/9-9-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Cable Shield Size:38 AWG
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$7.15
2,500
$3.77
3,750
$2.59
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing