- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 967059-000
967059-000
TE Connectivity / Raychem Brand
202D211-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D211-100/180-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 967059000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:967059-000
-
Alias/AKA:202D211-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Cable Diameter Range:6.4 – 15 in, 6.4 – 14 mm
-
Government Qualified:No
-
Material Code:100
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 7 mm , 8 mm , 9 mm
-
Adhesive Pre-Coat:Yes
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Material:Low Fire Hazard Material
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Flammability:Low Fire Hazard
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Lipped:Yes
-
Entry Size (Braided or Magneform Adapter):5
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Entry Size (Tinel-Lock Adapter):5
-
Formcode des Formteils:202
-
Material Systems Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
38
$68.45
75
$36.72
113
$25.73
150 +
$25.21
Click for Quote
Log in
to unlock special pricing