- Home ›
- All Products›
- 966445-000
966445-000
TE Connectivity / Raychem Brand
44B1811-8-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44B1811-8-9-9CS2275
Search Keywords: 966445000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:966445-000
-
Alias/AKA:44B1811-8-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 V
-
Wire Color (Stripe):White
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
125
$22.81
250
$12.08
375
$8.50
500 +
$8.33
Click for Quote
Log in
to unlock special pricing