- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 966357-000
966357-000
TE Connectivity / Raychem Brand
HEX40-AB-90-17-A6-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-90-17-A6-2
Search Keywords: 966357000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:966357-000
-
Alias/AKA:HEX40-AB-90-17-A6-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Connector Shell Size:17
-
Connector System:Cable-to-Cable
-
Termination Device Type:Ferrule , HexaShield
-
Backshell Material:Aluminum Alloy
-
TE Adapter Code:40
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
8
$3,653.71
15
$1,990.55
23
$1,325.52
30 +
$1,299.01
Click for Quote
Log in
to unlock special pricing