- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9661904001
9661904001
TE Connectivity / Raychem Brand
CGPT-9.5/4.8-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-9.5/4.8-0-FSP
Search Keywords: 9661904001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9661904001
-
Alias/AKA:CGPT-9.5/4.8-0-FSP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Reel Pack:
121 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,694 Meters
Can Ship immediately
Minimum Order Quantity:
121 Meters
Order Increment:
121 Meters
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
121
$1.8900
363
$1.4600
605
$1.4100
1,089
$1.2600
2,541
$1.0800
5,082
$1.0300
7,502
$0.9965
10,043 +
$0.9761
Click for Quote
Log in
to unlock special pricing