- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 965748-000
965748-000
TE Connectivity / Raychem Brand
Heat Shrink Sleeve ST Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Sleeve ST Polyolefin White
Search Keywords: 965748000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:965748-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,008
Can Ship immediately
Manufacturer Stock:
3,250
can ship
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$2.387
50
$2.170
250
$2.080
500
$2.040
1,000
$2.000
2,500
$1.970
5,000
$1.450
7,500 +
$1.440
Click for Quote
Log in
to unlock special pricing