- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 963089-000
TE Connectivity / Raychem Brand
In Stock: 3,688
Minimum Order: 2,500
VIEW PRODUCT963089-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 2AWG 9.85mm Tin Coated Copper 600VAC
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:963089-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Bunch Stranding:665x30
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:9.85 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:N/A
-
This product is discontinued, but still in stock.