- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 963048-000
963048-000
TE Connectivity / Raychem Brand
D-150-0214
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0214
Product Highlights:
- Splice
- Splice Type = SolderShield
- Cable Type = Coaxial
- Number of Conductors = Single-conductor cable
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
Search Keywords: 963048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:963048-000
-
Alias/AKA:D-150-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Splice Coaxial Cable
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$78.53
2
$48.32
10
$44.24
25
$41.88
50
$40.79
100 +
$39.76
Click for Quote
Log in
to unlock special pricing