- Home ›
- All Products›
- 962795-000
962795-000
TE Connectivity / Raychem Brand
55PC0211-00-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-00-9
Search Keywords: 962795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:962795-000
-
Alias/AKA:55PC0211-00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:00 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$47.88
500
$24.46
750
$16.65
1,000 +
$16.32
Click for Quote
Log in
to unlock special pricing