- Home ›
- All Products›
- 9622823001
9622823001
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.4mm Bare Copper Yellow 50V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 22AWG 1.4mm Bare Copper Yellow 50V
Search Keywords: 9622823001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9622823001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000 Meters
Ships today, if you order in
MOQ for In Stock Qty:
350 Meters
MOQ for out of Stock Qty:
350 Meters
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
350
$1.0768
1,000
$1.0606
2,500
$1.0447
3,750
$1.0290
7,500
$0.5448
11,250
$0.3834
15,000 +
$0.3757
Click for Quote
Log in
to unlock special pricing