- Home ›
- All Products›
- 962135-000
962135-000
TE Connectivity / Raychem Brand
55PC0221-20-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0221-20-2/6
Search Keywords: 962135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:962135-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171 Feet
Can Ship immediately
You may purchase all in-stock quantity of 171
Stock lot only:
171 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.0978
2,500
$0.9980
3,750
$0.7020
5,000 +
$0.6880
Click for Quote
Log in
to unlock special pricing