- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 961931-000
961931-000
TE Connectivity / Raychem Brand
207W213-25-G01-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
207W213-25-G01-0
Search Keywords: 961931000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:961931-000
-
Alias/AKA:207W213-25-G01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Material Code:25
-
Lipped:No
-
Molded Part Shape:Straight
-
Material Systems Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape Code:207W
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
41
$74.55
82
$39.47
123
$27.77
163 +
$27.22
Click for Quote
Log in
to unlock special pricing