- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 961725-000
961725-000
TE Connectivity / Raychem Brand
322A112-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322A112-25/225-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 961725000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:961725-000
-
Alias/AKA:322A112-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Styles:Tee Style
-
Body Material:Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$64.93
5
$45.84
10
$37.73
25
$33.39
50
$31.97
100
$30.44
250 +
$28.55
Click for Quote
Log in
to unlock special pricing