- Home ›
- All Products›
- 961557-000
961557-000
TE Connectivity / Raychem Brand
TXR76AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR76AB00-1205AI
Search Keywords: 961557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:961557-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Compatible With Connector Shell Size:12
-
TE Connector Interface Code:76
-
Product Length:1.43 in, 36.4 mm
-
Body Orientation:Straight
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/8/27