- Home ›
- All Products›
- 960913-000
960913-000
TE Connectivity / Raychem Brand
55A0121-10-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-10-0/2
Search Keywords: 960913000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:960913-000
-
Alias/AKA:55A0121-10-0/2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Red
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
39 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
250
$18.50
500
$9.77
750
$6.72
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing