- Home ›
- All Products›
- 9601076004
9601076004
TE Connectivity / Raychem Brand
LSTT-R-19.0-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-R-19.0-0
Search Keywords: 9601076004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9601076004
-
Alias/AKA:LSTT-R-19.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):65 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Wall Thickness (Nominal):.031 in, .8 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.374 in, 9.5 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$19.74
10
$18.83
25
$18.27
50
$16.07
100
$12.57
250
$12.05
500 +
$11.73
Click for Quote
Log in
to unlock special pricing