- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 959097-000
TE Connectivity / Raychem Brand
959097-000
ADAPTOR ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 959097-000 |
| Alias/AKA: | KTKK-1132 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536908585 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Assembly |
| Body Material: | Fluid Resistant Elastomer |
| Styles: | Right Angle |
| Inside Diameter After Shrinking: | 7.2 mm |
| Inside Diameter Before Shrinking: | 15 mm |