- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 958799-000
958799-000
TE Connectivity / Raychem Brand
55PC6005-20-CML4-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6005-20-CML4-9CS2502
Search Keywords: 958799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:958799-000
-
Alias/AKA:55PC6005-20-CML4-9CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation Crosslinked Modified ETFE
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
876
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
876
$20.66
1,751
$10.56
2,626
$7.19
3,501 +
$7.04
Click for Quote
Log in
to unlock special pricing