- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 958617-000
958617-000
TE Connectivity / Raychem Brand
55PC0111-24-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0111-24-4
Search Keywords: 958617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:958617-000
-
Alias/AKA:55PC0111-24-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Yellow
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:24 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,200
Stock lot only:
1200 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.4539
2,500
$0.4126
3,750
$0.3266
5,000 +
$0.3201
Click for Quote
Log in
to unlock special pricing