- Home ›
- All Products›
- 958461-000
958461-000
TE Connectivity / Raychem Brand
322C512-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322C512-71-0
Search Keywords: 958461000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:958461-000
-
Alias/AKA:322C512-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size Code:512
-
Government Qualified:No
-
Adhesive Pre-Coat:No
-
Flammability:Flame-Retardant
-
Number of Branches/Legs:3
-
Molded Part Shape:T Shape
-
Material:Semi-Rigid Modified Polyolefin
-
Material Code:71
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Molded Part Shape Code:322C
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Body):.45 – 1.35 in, 11.4 – 34.3 mm
-
Adhesive Code:S1017 , S1048
-
Inside Diameter Range (Leg 2):.2 – .5 in, 5.1 – 12.7 mm
-
Inside Diameter Range (Leg 1):.45 – .9 in, 11.4 – 22.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$34.14
10
$33.62
25
$33.14
50
$32.25
100
$31.84
250
$31.64
500 +
$27.19
Click for Quote
Log in
to unlock special pricing