- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 958133P003
958133P003
TE Connectivity / Raychem Brand
QS1500-NO.4-F8-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QS1500-NO.4-F8-0-50MM
Search Keywords: 958133P003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:958133P003
-
Alias/AKA:QS1500-NO.4-F8-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Family:QS1500
-
Cut Length:50 mm
-
Shrink Temperature (Min):70 °C
-
Expanded Inside Diameter (Min):.7 in, 17.78 mm
-
Product Source:US
-
Applicable Region:AMERICAS
-
Recovered Wall Thickness (Tolerance):.095 in, 2.41 mm
-
Wall Type:Dual
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion
-
Flexibility:Flexible
-
Operating Temperature Range:-40 – 110 °C
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Flammability:Flame-Retardant
-
Voltage (Max):.6 kV
-
Fluid Type:Water
-
Packaging Method:Piece
-
Color:Black
-
Recovery Temperature:121 °C
-
Shrink Ratio:4:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$1.225
2,500
$0.754
3,750
$0.597
5,000 +
$0.585
Click for Quote
Log in
to unlock special pricing