- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 958073-000
958073-000
TE Connectivity / Raychem Brand
55PC2121-18-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC2121-18-6/9-9
Search Keywords: 958073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:958073-000
-
Alias/AKA:55PC2121-18-6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150 Feet
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150 Feet
MOQ for In Stock Qty:
153 Feet
MOQ for out of Stock Qty:
153 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6.149
153
$5.590
250
$5.570
500
$5.560
1,000
$2.940
1,500
$2.070
2,000 +
$2.030
Click for Quote
Log in
to unlock special pricing