- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 957499-000
957499-000
TE Connectivity / Raychem Brand
200W542-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
200W542-25-0
Search Keywords: 957499000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:957499-000
-
Alias/AKA:200W542-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Color:Black
-
Government Qualified:No
-
Size Code:42
-
Operating Temperature Range:-75 – 150 °C
-
Material Code:25
-
Molded Part Type:Molded Ring with Eyelet
-
Adhesive Type:Adhesive Purchased Separately
-
Expanded Inside Diameter (Min):.79 in, 25 mm
-
Material:Modified Elastomer
-
Adhesive Pre-Coat:No
-
Pliancy:Flexible
-
Adhesive Code:S1017 , S1048 , S1125
-
Resistance Protection:Good
-
Resistant To:Fluids
-
Product Type:Molded Part
-
Recovered Inside Diameter (Max):.59 in, 15 mm
-
Width:.39 in, 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
32
$102.66
63
$55.21
94
$39.06
125 +
$38.28
Click for Quote
Log in
to unlock special pricing