- Home ›
- All Products›
- 957023-000
957023-000
TE Connectivity / Raychem Brand
22759/43-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-20-4
Search Keywords: 957023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:957023-000
-
Alias/AKA:22759/43-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Cable Insulation Thickness:.009 in
-
Strand Size:32 AWG
-
Product Type:Wire
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Wire Diameter:.058 in, 1.47 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Yellow
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,500
$2.261
5,000
$1.194
7,500
$0.821
10,000 +
$0.804
Click for Quote
Log in
to unlock special pricing