- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 956576-000
956576-000
TE Connectivity / Raychem Brand
The 956576-000 is a heat-shrinkable, lipped, straight boot made from a fluid-resistant, semi-rigid elastomer for sealing and s ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 956576-000 is a heat-shrinkable, lipped, straight boot made from a fluid-resistant, semi-rigid elastomer for sealing and strain relief on circular connectors.
Search Keywords: 956576000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:956576-000
-
Alias/AKA:222K142-100/184-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Zerohal
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-80 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
On Order:
113
can ship 8/31/26
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$84.69
5
$59.57
10
$43.94
25
$41.18
50
$38.80
100
$35.20
250 +
$35.02
Click for Quote
Log in
to unlock special pricing