- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9564073001
TE Connectivity / Raychem Brand
9564073001
99M0111-20-5
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
99M0111-20-5
Search Keywords: 9564073001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9564073001
-
Alias/AKA:99M0111-20-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is 9564073001 RoHS compliant?
Yes, 9564073001 is RoHS compliant.
What is the lead time for 9564073001?
The standard lead time for 9564073001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.7465
250
$0.6679
500
$0.6526
1,000
$0.6387
2,500
$0.6258
5,000
$0.6179
7,500
$0.6059
10,000 +
$0.4999
Click for Quote
Log in
to unlock special pricing