- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 955018-000
955018-000
TE Connectivity / Raychem Brand
CLTEQ-M105-TUNNEL-OVEN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLTEQ-M105-TUNNEL-OVEN
Search Keywords: 955018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:955018-000
-
Alias/AKA:CLTEQ-M105-TUNNEL-OVEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Flow:Belt
-
Application:Battery , Cable Assembly , Hose & Pipe Protection , In-Line Splice , Ring Terminal
-
Region:Worldwide
-
Substrate Outside Diameter Max:127 mm
-
Voltage:220 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$38,023.71
3
$37,833.59
5 +
$37,644.42
Click for Quote
Log in
to unlock special pricing