- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 954355-000
954355-000
TE Connectivity / Raychem Brand
Conn Triaxial F ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial F ST Panel Mount
Search Keywords: 954355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:954355-000
-
Alias/AKA:D-621-0002CS064
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:50.29 x 9.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 7/10/26
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$394.74
5
$393.75
10
$392.77
20
$207.94
30
$146.33
40 +
$143.40
Click for Quote
Log in
to unlock special pricing