- Home ›
- All Products›
- 9532A1114-9
9532A1114-9
TE Connectivity / Raychem Brand
9532A1114-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9532A1114-9
Search Keywords: 9532A11149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9532A1114-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:2.26 mm
-
Cable Dielectric Diameter:.06 in, 1.52 mm
-
Product Type:Wire Lead
-
Capacitance:13.5 pF/ft
-
Conductor Material:Silver-Plated Copper
-
Dielectric Diameter:.06 in
-
Velocity of Propagation:79 %
-
Product Classification:Cable - Coaxial
-
Cable Type:Cheminax
-
Wire Diameter:.009 in
-
Shield Style:Single
-
Wire Size:32 AWG
-
Dielectric Material:Rayfoam L
-
Impedance:95 Ω
-
Shield Material:Tin-Plated Copper
-
Cable Style:Round Braided
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Dielektrischer Durchmesser:1.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$6.80
2,500
$3.59
3,750
$2.47
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing