- Home ›
- All Products›
- 9530E1014-0
9530E1014-0
TE Connectivity / Raychem Brand
9530E1014-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9530E1014-0
Search Keywords: 9530E10140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9530E1014-0
-
Alias/AKA:490097-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided
-
Wire Diameter:.01 in
-
Wire Size:.05 mm²
-
Shield Material:Tin-Plated Copper
-
Cable Type:Cheminax
-
Cable Dielectric Diameter:.066 in, 1.68 mm
-
Capacitance:13.5 pF/ft
-
Dielectric Material:Rayfoam L
-
Dielektrischer Durchmesser:1.68 mm
-
Product Type:Wire Lead
-
Shield Style:Single
-
Conductor Material:Silver-Plated High Strength Copper
-
Jacket Material:Thermorad
-
Velocity of Propagation:80 %
-
Jacket Color:Black
-
Dielectric Diameter:1.68 mm
-
Product Classification:Cable - Coaxial
-
Overall Outside Diameter:.095 in
-
Wire Source:United States
-
Wire/Cable Type:Coaxial Cable
-
Impedance:95 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$7.49
2,500
$3.83
3,750
$2.60
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing