- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9528D5114-9
9528D5114-9
TE Connectivity / Raychem Brand
Triaxial Cable 28AWG 4.8mm Black
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Triaxial Cable 28AWG 4.8mm Black
Search Keywords: 9528D51149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9528D5114-9
-
Alias/AKA:480312-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:9528D5114
-
Type:Triaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$11.53
1,250
$6.08
1,875
$4.18
2,500 +
$4.10
Click for Quote
Log in
to unlock special pricing