- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 952253-000
952253-000
TE Connectivity / Raychem Brand
55PC0214-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0214-26-9
Search Keywords: 952253000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:952253-000
-
Alias/AKA:55PC0214-26-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color:White
-
Voltage Rating:600 V
-
Wire Size:26 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$1.982
2,500
$1.049
3,750
$0.738
5,000 +
$0.724
Click for Quote
Log in
to unlock special pricing