- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 951401-000
951401-000
TE Connectivity / Raychem Brand
222D211-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D211-12-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D2
- 90°
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords: 951401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:951401-000
-
Alias/AKA:222D211-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Formcode des Formteils:222
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Lipped:Yes
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape Code:222
-
Government Qualified:No
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Cable Diameter Range:6.4 – 15 in, 6.4 – 14 mm
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Molded Part Type:Molded Boot
-
Material Systems Code:200
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 7 mm , 8 mm , 9 mm
-
Entry Size (Tinel-Lock Adapter):5
-
Material Code:12
-
Entry Size (Braided or Magneform Adapter):5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$168.16
50
$89.03
75
$62.65
100 +
$61.40
Click for Quote
Log in
to unlock special pricing