- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 948249-000
948249-000
TE Connectivity / Raychem Brand
55A0814-26-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0814-26-96
Search Keywords: 948249000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:948249-000
-
Alias/AKA:55A0814-26-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Silver Plated High Strength Copper Alloy
-
Cable Diameter:1.06 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
You may purchase all in-stock quantity of 497
Stock lot only:
497
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$3.047
1,250
$2.770
2,500
$1.470
3,750
$1.040
5,000 +
$1.020
Click for Quote
Log in
to unlock special pricing