- Home ›
- All Products›
- 947687N001
947687N001
TE Connectivity / Raychem Brand
D-150-9134CS2873
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-9134CS2873
Search Keywords: 947687N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:947687N001
-
Alias/AKA:D-150-9134CS2873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Serrated:No
-
Packaging Method:Bag/Box
-
Wire Size:26 – 20 AWG
-
Barrel Type:Closed
-
Splice Capacity:1
-
Heavy Duty:No
-
Sealable:Yes
-
Splice Features:Splice Kit
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$381.60
50
$194.90
75
$132.67
100 +
$130.02
Click for Quote
Log in
to unlock special pricing